
100uF, 10V surface mount aluminum electrolytic capacitor with 20% tolerance. Features a cylindrical construction, 8mm diameter, and 6.2mm height. Operates from -40°C to 105°C with a rated ripple current of 110mA and leakage current of 10uA. Offers 2000 hours of life and is RoHS compliant.
Panasonic EEE-HA1A101P technical specifications.
| Capacitance | 100uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 8mm |
| Height | 6.2mm |
| Height - Seated (Max) | 0.244inch |
| Lead Diameter | 0.65mm |
| Lead Free | Lead Free |
| Lead Pitch | 2.2mm |
| Leakage Current | 10uA |
| Length | 6.5mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 110mA |
| Ripple Current (AC) | 110mA |
| RoHS Compliant | Yes |
| Series | HA |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 10V |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Width | 650um |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEE-HA1A101P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
