Surface mount aluminum electrolytic capacitor featuring 470µF capacitance and 10V DC rated voltage. This radial construction, cylindrical component offers a 20% tolerance and a leakage current of 47µA. Designed for surface mounting, it operates within a temperature range of -40°C to 105°C and boasts a 2000-hour life rating at 105°C. Key specifications include a 270mA ripple current and AEC-Q200 compliance.
Panasonic EEE-HA1A471P technical specifications.
| Capacitance | 470uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 10mm |
| Height | 10.2mm |
| Lead Diameter | 0.9mm |
| Lead Free | Lead Free |
| Lead Pitch | 4.6mm |
| Leakage Current | 47uA |
| Length | 10.5mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| Ripple Current | 270mA |
| Ripple Current (AC) | 270mA |
| RoHS Compliant | Yes |
| Series | HA |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 10V |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Width | 900um |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEE-HA1A471P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
