Surface mount aluminum electrolytic capacitor with 22µF capacitance and 20% tolerance. Features a 16V DC rated voltage, 105°C maximum operating temperature, and 1000-hour life. Constructed with a cylindrical radial package, measuring 5mm in diameter and 5.4mm in height, with a 1.5mm lead pitch. This RoHS compliant component offers a leakage current of 3.5µA and a ripple current of 39mA, suitable for PCB mounting.
Panasonic EEE-HA1C220R technical specifications.
| Capacitance | 22uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 5mm |
| Height | 5.4mm |
| Lead Diameter | 0.65mm |
| Lead Free | Lead Free |
| Lead Pitch | 1.5mm |
| Leakage Current | 3.5uA |
| Length | 5.5mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 39mA |
| Ripple Current (AC) | 39mA |
| RoHS Compliant | Yes |
| Series | HA |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 16V |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| Width | 650um |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEE-HA1C220R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
