
220µF, 16V radial aluminum electrolytic capacitor with 20% tolerance. Features a 105°C maximum operating temperature, 1000-hour life, and 105mA ripple current. Surface mountable with SMD/SMT termination, this cylindrical component has a 6.3mm diameter and 7.7mm height. Includes AEC-Q200 rating and is RoHS compliant.
Panasonic EEE-HA1C221XP technical specifications.
| Capacitance | 220uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 6.3mm |
| Dissipation Factor | 16% |
| Height | 7.7mm |
| Lead Diameter | 0.65mm |
| Lead Free | Lead Free |
| Lead Pitch | 1.8mm |
| Leakage Current | 35.2uA |
| Length | 8mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 900 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| Ripple Current | 105mA |
| Ripple Current (AC) | 105mA |
| RoHS Compliant | Yes |
| Series | HA |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 16V |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| Width | 650um |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEE-HA1C221XP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
