Surface mount aluminum electrolytic capacitor with 100µF capacitance and 20% tolerance. Features a 25V DC rated voltage and a maximum operating temperature of 105°C. This radial, cylindrical component has a 130mA ripple current rating and a leakage current of 25µA. Designed for surface mounting with SMD/SMT termination, it offers a 2000-hour life and is RoHS compliant.
Panasonic EEE-HA1E101P technical specifications.
| Capacitance | 100uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 8mm |
| Height | 10.2mm |
| Lead Diameter | 0.9mm |
| Lead Free | Lead Free |
| Lead Pitch | 3.1mm |
| Leakage Current | 25uA |
| Length | 10.5mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 130mA |
| Ripple Current (AC) | 130mA |
| RoHS Compliant | Yes |
| Series | HA |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 25V |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Width | 900um |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEE-HA1E101P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
