
Radial aluminum electrolytic capacitor with 100nF capacitance and 50V DC rated voltage. Features a 1mm lead pitch, 0.65mm lead diameter, and 650um width, housed in a 4mm diameter, 5.4mm height cylindrical radial package. Operates from -40°C to 105°C with a 1000-hour life rating and 3uA leakage current. This RoHS compliant component is suitable for PCB mounting and supplied on tape and reel.
Panasonic EEE-HA1HR10R technical specifications.
| Capacitance | 100nF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 4mm |
| Height | 5.4mm |
| Lead Diameter | 0.65mm |
| Lead Free | Lead Free |
| Lead Pitch | 1mm |
| Leakage Current | 3uA |
| Length | 5.4mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| Ripple Current | 1mA |
| Ripple Current (AC) | 1mA |
| RoHS Compliant | Yes |
| Series | HA |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 50V |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 650um |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEE-HA1HR10R to view detailed technical specifications.
No datasheet is available for this part.
