
50V, 220nF aluminum electrolytic capacitor with 20% tolerance. Features a 4mm diameter, 5.4mm height, and 1mm lead pitch in a radial, cylindrical construction. Rated for 1000 hours at 105°C, with a leakage current of 3uA and ripple current of 2mA. This surface mount component is RoHS compliant and AEC-Q200 qualified.
Panasonic EEE-HA1HR22R technical specifications.
| Capacitance | 220nF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 4mm |
| Height | 5.4mm |
| Lead Diameter | 0.65mm |
| Lead Free | Lead Free |
| Lead Pitch | 1mm |
| Leakage Current | 3uA |
| Length | 5.4mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| Ripple Current | 2mA |
| Ripple Current (AC) | 2mA |
| RoHS Compliant | Yes |
| Series | HA |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 50V |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 650um |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEE-HA1HR22R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.