10uF, 63V aluminum electrolytic capacitor with 20% tolerance, suitable for surface mount applications. Features a cylindrical construction with radial leads, a 2.2mm lead pitch, and 0.65mm lead diameter. Operates within a temperature range of -40°C to 105°C and offers a 2000-hour life at rated conditions. This RoHS compliant component is supplied in tape and reel packaging.
Panasonic EEE-HA1J100P technical specifications.
| Capacitance | 10uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 8mm |
| Height | 6.2mm |
| Lead Diameter | 0.65mm |
| Lead Free | Lead Free |
| Lead Pitch | 2.2mm |
| Leakage Current | 6.3uA |
| Length | 6.5mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 25mA |
| Ripple Current (AC) | 25mA |
| RoHS Compliant | Yes |
| Series | HA |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 63V |
| Voltage Rating | 63V |
| DC Rated Voltage | 63V |
| Width | 650um |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEE-HA1J100P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
