
Surface mount aluminum electrolytic capacitor with 33µF capacitance and 20% tolerance. Features a 100V DC rated voltage, 105°C maximum operating temperature, and 1000-hour life. This cylindrical component offers a 65mA ripple current and a leakage current of 3µA. AEC-Q200 rated and RoHS compliant, it is supplied in tape and reel packaging.
Panasonic EEE-HA2A330P technical specifications.
| Capacitance | 33uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 10mm |
| Dissipation Factor | 18% |
| Height | 10.2mm |
| Lead Free | Lead Free |
| Leakage Current | 3uA |
| Length | 10.5mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 65mA |
| Ripple Current (AC) | 65mA |
| RoHS Compliant | Yes |
| Series | HA |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 100V |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Width | 900um |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEE-HA2A330P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
