
This is a 100uF aluminum electrolytic capacitor with a 10V voltage rating, packaged in a radial configuration with a cylindrical construction. It measures 6.3mm in diameter and 5.4mm in height, with a seated height of 0.213inch. The capacitor is designed for surface mount applications and is available in tape and reel packaging. It has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. The capacitor is RoHS compliant and has a tolerance of 20%.
Panasonic EEE-HAA101WAP technical specifications.
| Capacitance | 100uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 6.3mm |
| Height | 5.4mm |
| Height - Seated (Max) | 0.213inch |
| Length | 5.5mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 71mA |
| RoHS Compliant | Yes |
| Series | HA |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEE-HAA101WAP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.