10 µF, 25V aluminum electrolytic capacitor featuring a ±20% tolerance and a 1000-hour life rating at 105°C. This radial, cylindrical capacitor offers a 1mm lead pitch and 0.65mm lead diameter, designed for surface mount (SMD/SMT) applications on PCBs. Key specifications include a 4mm diameter, 5.4mm height, 3µA leakage current, and 22mA ripple current. It operates within a temperature range of -40°C to 105°C and is RoHS compliant.
Panasonic EEE-HAE100WAR technical specifications.
| Capacitance | 10uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 4mm |
| Height | 5.4mm |
| Height - Seated (Max) | 0.213inch |
| Lead Diameter | 0.65mm |
| Lead Pitch | 1mm |
| Leakage Current | 3uA |
| Length | 5.5mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| Ripple Current | 22mA |
| Ripple Current (AC) | 22mA |
| RoHS Compliant | Yes |
| Series | HA |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 25V |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEE-HAE100WAR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.