Surface mount aluminum electrolytic capacitor offering 100µF capacitance with a 6.3V DC rated voltage and 20% tolerance. Features a 71mA ripple current rating, 2000-hour life at 105°C, and a low leakage current of 3µA. The cylindrical construction measures 6.3mm in diameter and 5.8mm in height, suitable for automotive applications. Packaged in tape and reel, this lead-free and RoHS compliant component operates from -40°C to 105°C.
Panasonic EEE-HB0J101AP technical specifications.
| Capacitance | 100uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 6.3mm |
| Height | 5.8mm |
| Height - Seated (Max) | 0.228inch |
| Lead Free | Lead Free |
| Leakage Current | 3uA |
| Length | 6.1mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 71mA |
| RoHS Compliant | Yes |
| Series | HB |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 6.3V |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEE-HB0J101AP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
