220µF, 6.3V DC rated aluminum electrolytic capacitor with 20% tolerance. Features a cylindrical, radial construction with an 8mm diameter and 10.2mm height, designed for surface mount (SMD/SMT) applications. Offers a 2000-hour lifetime at 105°C, 150mA ripple current, and 3µA leakage current. Operating temperature range is -40°C to 105°C, with AEC-Q200 qualification and RoHS compliance.
Panasonic EEE-HB0J221AP technical specifications.
| Capacitance | 220uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 8mm |
| Height | 10.2mm |
| Height - Seated (Max) | 0.402inch |
| Leakage Current | 3uA |
| Length | 10.5mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Ripple Current | 150mA |
| RoHS Compliant | Yes |
| Series | HB |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 6.3V |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEE-HB0J221AP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.