Aluminum electrolytic capacitor with 33µF capacitance and 6.3V voltage rating. Features 20% tolerance, 29mA ripple current, and a 2000-hour life at 105°C. Surface mountable in a radial, cylindrical package measuring 4mm diameter and 5.8mm height. RoHS compliant and lead-free.
Panasonic EEE-HB0J330R technical specifications.
| Capacitance | 33uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 4mm |
| Height | 5.8mm |
| Height - Seated (Max) | 0.228inch |
| Lead Free | Lead Free |
| Length | 5.5mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 29mA |
| Ripple Current (AC) | 29mA |
| RoHS Compliant | Yes |
| Series | HB |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| Width | 650um |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEE-HB0J330R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
