Aluminum electrolytic capacitor, 330µF capacitance, 16V voltage rating, and 20% tolerance. Features a 230mA ripple current, 3µA leakage current, and a maximum operating temperature of 105°C. This surface mount component has a cylindrical construction with dimensions of 10mm diameter and 10.2mm height, packaged on tape and reel. Rated for 2000 hours of life and compliant with AEC-Q200 and RoHS standards.
Panasonic EEE-HB1C331AP technical specifications.
| Capacitance | 330uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 10mm |
| Dissipation Factor | 0.2% |
| Height | 10.2mm |
| Height - Seated (Max) | 0.402inch |
| Lead Free | Lead Free |
| Leakage Current | 3uA |
| Length | 10.2mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Ripple Current | 230mA |
| RoHS Compliant | Yes |
| Series | HB |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 16V |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEE-HB1C331AP to view detailed technical specifications.
No datasheet is available for this part.
