
Surface mount aluminum electrolytic capacitor with 10µF capacitance and 25V voltage rating. Features a 20% tolerance, 28mA ripple current, and 3µA leakage current. Operates across a -40°C to 105°C temperature range with a 2000-hour life expectancy. AEC-Q200 qualified and RoHS compliant, supplied in tape and reel packaging.
Panasonic EEE-HB1E100AR technical specifications.
| Capacitance | 10uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 5mm |
| Dissipation Factor | 0.14% |
| Height | 5.8mm |
| Height - Seated (Max) | 0.228inch |
| Leakage Current | 3uA |
| Length | 5.8mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Ripple Current | 28mA |
| Ripple Current (AC) | 28mA |
| RoHS Compliant | Yes |
| Series | HB |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 25V |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEE-HB1E100AR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
