
Surface mount aluminum electrolytic capacitor, 10µF capacitance, 50V DC rated voltage, with 20% tolerance. Features a 3µA leakage current and 35mA ripple current rating. Operates across a -40°C to 105°C temperature range, offering 2000 hours of life. Supplied in a 6.3mm diameter, 5.8mm height radial package, suitable for PCB mounting via tape and reel packaging. AEC-Q200 qualified and RoHS compliant.
Panasonic EEE-HB1H100AP technical specifications.
| Capacitance | 10uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 6.3mm |
| Height | 5.8mm |
| Leakage Current | 3uA |
| Length | 6.1mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| Ripple Current | 35mA |
| Ripple Current (AC) | 35mA |
| RoHS Compliant | Yes |
| Series | HB |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 50V |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEE-HB1H100AP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.