
Aluminum electrolytic capacitor with 22µF capacitance and 50V DC rated voltage. Features a 20% tolerance and 70mA ripple current capability. Designed for surface mount applications with a cylindrical construction and radial leads, measuring 8mm in diameter, 6.2mm in height, and 6.5mm in length. Operates across a temperature range of -40°C to 105°C with a 2000-hour life rating. AEC-Q200 qualified and RoHS compliant.
Panasonic EEE-HB1H220AP technical specifications.
| Capacitance | 22uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 8mm |
| Height | 6.2mm |
| Lead Free | Lead Free |
| Leakage Current | 3uA |
| Length | 6.5mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Ripple Current | 70mA |
| RoHS Compliant | Yes |
| Series | HB |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 50V |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEE-HB1H220AP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
