
Aluminum electrolytic capacitor with 6.8µF capacitance and 50V DC rated voltage. Features 20% tolerance, 23mA ripple current, and a maximum operating temperature of 105°C. Surface mountable in a 5mm diameter, 5.8mm height cylindrical package, this component offers 2000 hours of life and is RoHS compliant.
Panasonic EEE-HB1H6R8AR technical specifications.
| Capacitance | 6.8uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 5mm |
| Height | 5.8mm |
| Height - Seated (Max) | 0.228inch |
| Lead Free | Lead Free |
| Leakage Current | 3uA |
| Length | 6.1mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 23mA |
| RoHS Compliant | Yes |
| Series | HB |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 50V |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEE-HB1H6R8AR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.