
22µF, 35V radial aluminum electrolytic capacitor with 20% tolerance. Features a 2000-hour life at 105°C, 55mA ripple current, and surface mount termination. Constructed in a cylindrical package with dimensions of 6.3mm diameter, 5.8mm height, and 5.5mm length. AEC-Q200 rated and RoHS compliant, supplied in tape and reel packaging.
Panasonic EEE-HB1V220P technical specifications.
| Capacitance | 22uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 6.3mm |
| Height | 5.8mm |
| Lead Free | Lead Free |
| Length | 5.5mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 55mA |
| Ripple Current (AC) | 55mA |
| RoHS Compliant | Yes |
| Series | HB |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| Width | 650um |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEE-HB1V220P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
