
Surface mount aluminum electrolytic capacitor with 220µF capacitance and 6.3V DC rated voltage. Features 20% tolerance, 80mA ripple current, and a maximum operating temperature of 105°C. Designed for 2000 hours of life, this cylindrical component measures 6.3mm in diameter and 5.8mm in height, with a leakage current of 3µA. Packaged in tape and reel, it is RoHS compliant and suitable for automotive applications.
Panasonic EEE-HBJ221UAP technical specifications.
| Capacitance | 220uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 6.3mm |
| Dissipation Factor | 0.5% |
| Height | 5.8mm |
| Height - Seated (Max) | 0.228inch |
| Leakage Current | 3uA |
| Length | 5.8mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 80mA |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q200, HB |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 6.3V |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEE-HBJ221UAP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.