
Surface mount aluminum electrolytic capacitor with 100µF capacitance and 20% tolerance. Features a 16V DC rated voltage, 81mA ripple current, and a 3000-hour life at 105°C. This radial, cylindrical component has a 6.3mm diameter, 7.7mm height, and 1.8mm lead pitch, designed for PCB mounting. It operates from -40°C to 105°C and is RoHS compliant.
Panasonic EEE-HC1C101XP technical specifications.
| Capacitance | 100uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 6.3mm |
| Dielectric Material | Aluminium |
| Height | 7.7mm |
| Lead Free | Lead Free |
| Lead Pitch | 1.8mm |
| Leakage Current | 3uA |
| Length | 7.7mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 900 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| Ripple Current | 81mA |
| Ripple Current (AC) | 81mA |
| RoHS Compliant | Yes |
| Series | HC |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 16V |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| Width | 650um |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEE-HC1C101XP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
