
100µF, 25V radial aluminum electrolytic capacitor with 20% tolerance. Features a cylindrical construction, 8mm diameter, 10.2mm height, and 3.1mm lead pitch. Rated for 5000 hours at 105°C, with a leakage current of 3µA and ripple current of 130mA. Surface mountable via SMD/SMT termination, supplied in tape and reel packaging.
Panasonic EEE-HC1E101P technical specifications.
| Capacitance | 100uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 8mm |
| Height | 10.2mm |
| Height - Seated (Max) | 0.402inch |
| Lead Free | Lead Free |
| Lead Pitch | 3.1mm |
| Leakage Current | 3uA |
| Length | 10.2mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 130mA |
| Ripple Current (AC) | 130mA |
| RoHS Compliant | Yes |
| Series | HC |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 25V |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Width | 900um |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEE-HC1E101P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
