
Surface mount aluminum electrolytic capacitor with 33µF capacitance and 25V DC rated voltage. Features a 3000-hour life at 105°C, 20% tolerance, and 65mA ripple current. Constructed with a cylindrical radial can package, measuring 6.3mm in diameter and 5.8mm in height, designed for PCB mounting. This RoHS compliant component operates from -40°C to 105°C and is supplied in tape and reel packaging.
Panasonic EEE-HC1E330P technical specifications.
| Capacitance | 33uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 6.3mm |
| Height | 5.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 1.8mm |
| Leakage Current | 3uA |
| Length | 5.8mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| Ripple Current | 65mA |
| Ripple Current (AC) | 65mA |
| RoHS Compliant | Yes |
| Series | HC |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 25V |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Width | 650um |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEE-HC1E330P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
