
100µF, 50V radial aluminum electrolytic capacitor for surface mount applications. Features a 10mm diameter, 10.2mm height, and 4.6mm lead pitch. Offers a 5000-hour life at 105°C, 160mA ripple current, and 3µA leakage current. RoHS compliant with a 20% capacitance tolerance.
Panasonic EEE-HC1H101P technical specifications.
| Capacitance | 100uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 10mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 12% |
| Height | 10.2mm |
| Height - Seated (Max) | 0.413inch |
| Lead Pitch | 4.6mm |
| Leakage Current | 3uA |
| Length | 10.2mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| Ripple Current | 160mA |
| Ripple Current (AC) | 160mA |
| RoHS Compliant | Yes |
| Series | HC |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 50V |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEE-HC1H101P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
