
Surface mount aluminum electrolytic capacitor with 4.7µF capacitance and 35V voltage rating. Features a cylindrical construction, 4mm diameter, and 5.8mm height. Operates across a temperature range of -40°C to 105°C with a 3000-hour life expectancy. Includes 20% capacitance tolerance and 3µA leakage current. Packaged in tape and reel for automated assembly.
Panasonic EEE-HC1V4R7R technical specifications.
| Capacitance | 4.7uF |
| Package/Case | SMD/SMT |
| Construction | Cylindrical |
| Diameter | 4mm |
| Dielectric Material | Aluminium |
| Height | 5.8mm |
| Height - Seated (Max) | 0.228inch |
| Lead Free | Lead Free |
| Lead Pitch | 1mm |
| Leakage Current | 3uA |
| Length | 5.8mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 15mA |
| Ripple Current (AC) | 15mA |
| RoHS Compliant | Yes |
| Series | HC |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 35V |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| Width | 640um |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEE-HC1V4R7R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.