
Aluminum electrolytic capacitor with 1000µF capacitance and 6.3V DC rating. Features 20% tolerance, 800mΩ ESR, and 313mA ripple current. Designed for surface mount applications with a 10mm diameter and 10.2mm height, operating from -40°C to 105°C. Offers 5000 hours of life at rated conditions and is RoHS compliant.
Panasonic EEE-HD0J102AP technical specifications.
| Capacitance | 1mF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 10mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.5% |
| ESR (Equivalent Series Resistance) | 800mR |
| Height | 10.2mm |
| Height - Seated (Max) | 0.402inch |
| Impedance | 800mR |
| Lead Pitch | 4.6mm |
| Leakage Current | 63uA |
| Length | 10.5mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| Ripple Current | 313mA |
| Ripple Current (AC) | 313mA |
| RoHS Compliant | Yes |
| Series | HD |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 6.3V |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEE-HD0J102AP to view detailed technical specifications.
No datasheet is available for this part.