100µF, 16V surface mount aluminum electrolytic capacitor with 20% tolerance. Features a 1.5Ω ESR and 130mA ripple current capability. Designed for 5000 hours of operation at 105°C, this radial can capacitor offers a 16µA leakage current and operates from -40°C to 105°C. Supplied in tape and reel packaging.
Panasonic EEE-HD1C101AP technical specifications.
| Capacitance | 100uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 8mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.2% |
| ESR (Equivalent Series Resistance) | 1.5R |
| Height | 10.2mm |
| Height - Seated (Max) | 0.402inch |
| Impedance | 1.5R |
| Lead Pitch | 3.1mm |
| Leakage Current | 16uA |
| Length | 10.5mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 130mA |
| Ripple Current (AC) | 130mA |
| RoHS Compliant | Yes |
| Series | HD |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 16V |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEE-HD1C101AP to view detailed technical specifications.
No datasheet is available for this part.
