100µF, 25V radial aluminum electrolytic capacitor for surface mount applications. Features a 5000-hour life at 105°C, 130mA ripple current, and 1.5Ω ESR. This cylindrical component has an 8mm diameter, 10.2mm height, and 3.1mm lead pitch, packaged on tape and reel. It operates from -40°C to 105°C and is RoHS compliant.
Panasonic EEE-HD1E101AP technical specifications.
| Capacitance | 100uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 8mm |
| ESR (Equivalent Series Resistance) | 1.5R |
| Height | 10.2mm |
| Height - Seated (Max) | 0.402inch |
| Impedance | 1.5R |
| Lead Free | Lead Free |
| Lead Pitch | 3.1mm |
| Leakage Current | 25uA |
| Length | 10.5mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 130mA |
| Ripple Current (AC) | 130mA |
| RoHS Compliant | Yes |
| Series | HD |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 25V |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEE-HD1E101AP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.