
330µF, 10V DC radial aluminum electrolytic capacitor with 20% tolerance. Features a cylindrical construction, 8mm diameter, and 10.2mm height. Offers a dissipation factor of 0.3% and an ESR of 500mΩ. Rated for 2000 hours of life at 125°C, with an operating temperature range of -40°C to 125°C. Designed for surface mount applications with SMD/SMT termination, supplied on tape and reel.
Panasonic EEE-TG1A331UP technical specifications.
| Capacitance | 330uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 8mm |
| Dissipation Factor | 0.3% |
| ESR (Equivalent Series Resistance) | 500mR |
| Height | 10.2mm |
| Height - Seated (Max) | 0.402inch |
| Lead Free | Lead Free |
| Length | 10.5mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 197mA |
| Ripple Current (AC) | 197mA |
| RoHS Compliant | Yes |
| Series | TG |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 10V |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Width | 900um |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEE-TG1A331UP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
