
Aluminum electrolytic capacitor, 220µF capacitance, 25V voltage rating, and 20% tolerance. Features a low 300mΩ ESR and 270mA ripple current capability. Designed for surface mount applications with a 10mm diameter and 10.2mm height. Operates across a wide temperature range from -40°C to 125°C with a 2000-hour life expectancy. RoHS compliant and AEC-Q200 qualified.
Panasonic EEE-TG1E221P technical specifications.
| Capacitance | 220uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 10mm |
| Dissipation Factor | 0.18% |
| ESR (Equivalent Series Resistance) | 300mR |
| Features | General Purpose |
| Height | 10.2mm |
| Height - Seated (Max) | 0.402inch |
| Lead Free | Lead Free |
| Length | 10.2mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| Ripple Current | 270mA |
| Ripple Current (AC) | 270mA |
| RoHS Compliant | Yes |
| Series | TG |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 25V |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Width | 900um |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEE-TG1E221P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
