
10µF, 63V aluminum electrolytic capacitor with 20% tolerance. Features 2.2Ω ESR, 55mA ripple current, and a 1000-hour life at 125°C. Surface mount radial package with dimensions of 8mm diameter and 6.2mm height. AEC-Q200 qualified and RoHS compliant.
Panasonic EEE-TG1J100P technical specifications.
| Capacitance | 10uF |
| Case Code (Imperial) | 2824 |
| Case Code (Metric) | 7260 |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 8mm |
| Dissipation Factor | 0.12% |
| ESR (Equivalent Series Resistance) | 2.2R |
| Height | 6.2mm |
| Height - Seated (Max) | 0.244inch |
| Lead Free | Lead Free |
| Length | 6.5mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| Ripple Current | 55mA |
| Ripple Current (AC) | 55mA |
| RoHS Compliant | Yes |
| Series | TG |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 63V |
| Voltage Rating | 63V |
| DC Rated Voltage | 63V |
| Width | 650um |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEE-TG1J100P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
