Aluminum electrolytic capacitor, 22µF capacitance, 80V voltage rating, and 20% tolerance. Features 1Ω ESR, 90mA ripple current, and a maximum operating temperature of 125°C. Surface mount radial package with cylindrical construction, measuring 10mm diameter and 10.2mm height. Designed for 2000 hours of life and supplied in tape and reel packaging.
Panasonic EEE-TG1K220P technical specifications.
| Capacitance | 22uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 10mm |
| Dissipation Factor | 0.12% |
| ESR (Equivalent Series Resistance) | 1R |
| Height | 10.2mm |
| Lead Free | Lead Free |
| Length | 10.5mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| Ripple Current | 90mA |
| Ripple Current (AC) | 90mA |
| RoHS Compliant | Yes |
| Series | TG |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 80V |
| Voltage Rating | 80V |
| DC Rated Voltage | 80V |
| Width | 900um |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEE-TG1K220P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
