Surface mount aluminum electrolytic capacitor with 33µF capacitance and 100V DC rated voltage. Features a 20% tolerance, 10mm diameter, and 10.2mm height in a radial cylindrical construction. Offers 90mA ripple current, 33µA leakage current, and 1R ESR. Operating temperature range from -40°C to 125°C with a 2000-hour life rating. RoHS compliant and AEC-Q200 qualified.
Panasonic EEE-TG2A330P technical specifications.
| Capacitance | 33uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 10mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.1% |
| ESR (Equivalent Series Resistance) | 1R |
| Height | 10.2mm |
| Lead Free | Lead Free |
| Leakage Current | 33uA |
| Length | 10.5mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| Ripple Current | 90mA |
| Ripple Current (AC) | 90mA |
| RoHS Compliant | Yes |
| Series | TG |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 100V |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEE-TG2A330P to view detailed technical specifications.
No datasheet is available for this part.
