
220µF, 16V aluminum electrolytic capacitor with 20% tolerance. Features a 270mA ripple current, 200mΩ ESR, and a leakage current of 35.2µA. Designed for surface mount applications with a cylindrical construction, measuring 10mm in diameter and 10.2mm in height. Operates across a temperature range of -40°C to 125°C with a rated life of 3000 hours. RoHS compliant and lead-free.
Panasonic EEE-TK1C221P technical specifications.
| Capacitance | 220uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 10mm |
| ESR (Equivalent Series Resistance) | 200mR |
| Height | 10.2mm |
| Height - Seated (Max) | 0.402inch |
| Lead Diameter | 0.9mm |
| Lead Free | Lead Free |
| Lead Pitch | 4.6mm |
| Leakage Current | 35.2uA |
| Length | 10.2mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 270mA |
| Ripple Current (AC) | 270mA |
| RoHS Compliant | Yes |
| Series | TK |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 16V |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| Width | 900um |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEE-TK1C221P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
