Surface mount aluminum electrolytic capacitor, 100µF capacitance with 20% tolerance. Features a 25V DC rated voltage, 125°C maximum operating temperature, and 3000 hours of life at rated voltage. This cylindrical component has a radial package with an 8mm diameter, 10.2mm height, and 3.1mm lead pitch. Includes 197mA ripple current capability and 25µA leakage current.
Panasonic EEE-TK1E101P technical specifications.
| Capacitance | 100uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 8mm |
| ESR (Equivalent Series Resistance) | 300mR |
| Height | 10.2mm |
| Height - Seated (Max) | 0.402inch |
| Lead Diameter | 0.9mm |
| Lead Free | Lead Free |
| Lead Pitch | 3.1mm |
| Leakage Current | 25uA |
| Length | 10.2mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 197mA |
| Ripple Current (AC) | 197mA |
| RoHS Compliant | Yes |
| Series | TK |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 25V |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Width | 900um |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEE-TK1E101P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
