1000µF, 25V radial aluminum electrolytic capacitor with 20% tolerance. Features 75mΩ ESR, 1.3A ripple current, and 300µA leakage current. Operates from -40°C to 125°C with a 2000-hour life rating. Surface mount construction in a cylindrical package with 6.7mm lead pitch. RoHS compliant.
Panasonic EEE-TK1E102AM technical specifications.
| Capacitance | 1mF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 18mm |
| Dissipation Factor | 0.18% |
| ESR (Equivalent Series Resistance) | 75mR |
| Height | 16.5mm |
| Lead Diameter | 1.2mm |
| Lead Free | Lead Free |
| Lead Pitch | 6.7mm |
| Leakage Current | 300uA |
| Length | 16.5mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 125 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Ripple Current | 1.3A |
| Ripple Current (AC) | 1.3A |
| RoHS Compliant | Yes |
| Series | TK |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 25V |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEE-TK1E102AM to view detailed technical specifications.
No datasheet is available for this part.
