Surface mount aluminum electrolytic capacitor with 330uF capacitance and 63V voltage rating. Features 180mR ESR, 125°C max operating temperature, and 2000-hour life. Cylindrical construction with radial leads, 16mm diameter, and 16.5mm height. Includes 500mA ripple current capability and 20% capacitance tolerance.
Panasonic EEE-TK1J331AM technical specifications.
| Capacitance | 330uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 16mm |
| Dissipation Factor | 0.12% |
| ESR (Equivalent Series Resistance) | 180mR |
| Height | 16.5mm |
| Height - Seated (Max) | 0.65inch |
| Lead Diameter | 1.2mm |
| Lead Pitch | 6.7mm |
| Leakage Current | 207.9uA |
| Length | 16.5mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Ripple Current | 500mA |
| Ripple Current (AC) | 500mA |
| RoHS Compliant | Yes |
| Series | TK |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 63V |
| Voltage Rating | 63V |
| DC Rated Voltage | 63V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEE-TK1J331AM to view detailed technical specifications.
No datasheet is available for this part.
