220µF, 80V aluminum electrolytic capacitor with a 20% tolerance. Features a 280mΩ ESR, 176µA leakage current, and 400mA ripple current. This radial, cylindrical, surface mount component operates from -40°C to 125°C with a 2000-hour life rating. SMD/SMT termination and tape and reel packaging are included.
Panasonic EEE-TK1K221AM technical specifications.
| Capacitance | 220uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 18mm |
| Dissipation Factor | 0.12% |
| ESR (Equivalent Series Resistance) | 280mR |
| Height | 16.5mm |
| Lead Diameter | 1.2mm |
| Lead Pitch | 6.7mm |
| Leakage Current | 176uA |
| Length | 16.5mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 125 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Ripple Current | 400mA |
| Ripple Current (AC) | 400mA |
| RoHS Compliant | Yes |
| Series | TK |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 80V |
| Voltage Rating | 80V |
| DC Rated Voltage | 80V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEE-TK1K221AM to view detailed technical specifications.
No datasheet is available for this part.