
Aluminum electrolytic capacitor with 470µF capacitance and 80V voltage rating. Features 280mΩ ESR and 400mA ripple current. Designed for surface mount applications with a cylindrical construction, measuring 18mm in diameter and 16.5mm in height. Operates across a wide temperature range from -40°C to 125°C with a rated life of 2000 hours. Packaged in tape and reel for automated assembly.
Panasonic EEE-TK1K471AM technical specifications.
| Capacitance | 470uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 18mm |
| Dissipation Factor | 0.12% |
| ESR (Equivalent Series Resistance) | 280mR |
| Height | 16.5mm |
| Height - Seated (Max) | 0.65inch |
| Lead Diameter | 1.2mm |
| Lead Pitch | 6.7mm |
| Leakage Current | 376uA |
| Length | 16.5mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Ripple Current | 400mA |
| Ripple Current (AC) | 400mA |
| RoHS Compliant | Yes |
| Series | TK |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 80V |
| Voltage Rating | 80V |
| DC Rated Voltage | 80V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEE-TK1K471AM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
