
Surface mount aluminum electrolytic capacitor with 47µF capacitance and 100V DC rated voltage. Features 20% tolerance, 420mΩ ESR, and 250mA ripple current capability. Designed for automotive applications, it operates from -40°C to 125°C with a 2000-hour lifespan. The cylindrical SMD package measures 12.5mm in diameter and 13.5mm in height, supplied on tape and reel.
Panasonic EEE-TK2A470AQ technical specifications.
| Capacitance | 47uF |
| Package/Case | SMD/SMT |
| Construction | Cylindrical |
| Diameter | 12.5mm |
| Dissipation Factor | 0.1% |
| ESR (Equivalent Series Resistance) | 420mR |
| Height | 13.5mm |
| Impedance | 420mR |
| Lead Diameter | 0.9mm |
| Lead Free | Lead Free |
| Lead Pitch | 4.4mm |
| Leakage Current | 47uA |
| Length | 13.5mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 200 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 250mA |
| Ripple Current (AC) | 250mA |
| RoHS Compliant | Yes |
| Series | TK |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 100V |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEE-TK2A470AQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.