General purpose aluminum electrolytic capacitor, 100µF capacitance with 20% tolerance, rated for 80V DC. Features a 420mΩ ESR and 250mA ripple current. Constructed with a cylindrical radial package, measuring 12.5mm in diameter and 13.5mm in height, designed for surface mount (SMD/SMT) applications. Operates across a temperature range of -40°C to 125°C with a rated life of 2000 hours.
Panasonic EEE-TKK101UAQ technical specifications.
| Capacitance | 100uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 12.5mm |
| ESR (Equivalent Series Resistance) | 420mR |
| Features | General Purpose |
| Height | 13.5mm |
| Height - Seated (Max) | 0.531inch |
| Lead Diameter | 0.9mm |
| Lead Pitch | 4.4mm |
| Leakage Current | 80uA |
| Length | 13.5mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 250mA |
| Ripple Current (AC) | 250mA |
| RoHS Compliant | Yes |
| Series | TK |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 80V |
| Voltage Rating | 80V |
| DC Rated Voltage | 80V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEE-TKK101UAQ to view detailed technical specifications.
No datasheet is available for this part.