
100uF, 16V Aluminum Electrolytic Capacitor, SMD/SMT package. Features 20% tolerance, 200mR ESR, and 270mA ripple current. Operates from -40°C to 125°C with a 3000-hour life rating. Cylindrical construction with surface mount termination. RoHS compliant.
Panasonic EEE-TP1C101AP technical specifications.
| Capacitance | 100uF |
| Package/Case | SMD/SMT |
| Construction | Cylindrical |
| Diameter | 8mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.23% |
| ESR (Equivalent Series Resistance) | 200mR |
| Height | 10.2mm |
| Height - Seated (Max) | 0.402inch |
| Impedance | 200mR |
| Lead Diameter | 0.9mm |
| Lead Pitch | 3.1mm |
| Leakage Current | 16uA |
| Length | 10.5mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| Ripple Current | 270mA |
| Ripple Current (AC) | 270mA |
| RoHS Compliant | Yes |
| Series | TP |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 16V |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EEE-TP1C101AP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.