This Panasonic EEE1CA100SR capacitor features a capacitance of 10uF and a DC rated voltage of 16V. It is a polarized aluminum electrolytic capacitor with a height of 5.4mm. The operating temperature range is -40 to 85 degrees Celsius. The capacitor is compliant with ROHS regulations.
Panasonic EEE1CA100SR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Width | 4.3 |
| Length | 4.3 |
| Polarity | POLARIZED |
| Capacitance | 10 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 16 |
| Height | 5.4 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Panasonic EEE1CA100SR to view detailed technical specifications.
No datasheet is available for this part.