This 10uF ceramic capacitor from Panasonic features a DC rated voltage of 25V and a capacitance of 10uF. It has a maximum operating temperature of 85C and a minimum operating temperature of -40C. The capacitor measures 5.3mm in width, 5.3mm in length, and 5.4mm in height.
Panasonic EEE1EA100SR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Width | 5.3 |
| Length | 5.3 |
| Capacitance | 10 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 25 |
| Height | 5.4 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Panasonic EEE1EA100SR to view detailed technical specifications.
No datasheet is available for this part.