This Panasonic capacitor features a capacitance of 22uF and a DC rated voltage of 25V. It has a polarized design and is constructed with an aluminum electrolytic material. The capacitor measures 5.3mm in width and 5.4mm in height. It operates within a temperature range of -40 to 85 degrees Celsius and is compliant with ROHS standards.
Panasonic EEE1EA220WR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Width | 5.3 |
| Length | 5.3 |
| Polarity | POLARIZED |
| Capacitance | 22 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 25 |
| Height | 5.4 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Panasonic EEE1EA220WR to view detailed technical specifications.
No datasheet is available for this part.