Cap Aluminum Lytic 10uF 35V 20% (4 X 5.4mm) SMD 22mA 1000h 85°C Automotive T/R
Panasonic EEE1VA100WAR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Length | 5.4 |
| Polarity | POLARIZED |
| Capacitance | 10 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 35 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Panasonic EEE1VA100WAR to view detailed technical specifications.
No datasheet is available for this part.