
The EEEFC1H101P is a polarized aluminum electrolytic capacitor with a capacitance of 100uF and a DC rated voltage of 50V. It has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. The capacitor measures 10.3mm in width and 12mm in length, with a height of 10.2mm. It is available in a package type of 4141.
Panasonic EEEFC1H101P technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Width | 10.3 |
| Length | 12 |
| Polarity | POLARIZED |
| Capacitance | 100 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 50 |
| Height | 10.2 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.0020 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Panasonic EEEFC1H101P to view detailed technical specifications.
No datasheet is available for this part.