
This 47uF aluminum electrolytic capacitor has a rated voltage of 35V and operates within a temperature range of -40 to 105C. It has a polarized design and is compliant with ROHS standards. The capacitor measures 8.3mm in width, 9.5mm in length, and 6.2mm in height.
Panasonic EEEFC1V470P technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Width | 8.3 |
| Length | 9.5 |
| Polarity | POLARIZED |
| Capacitance | 47 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 35 |
| Height | 6.2 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.0020 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Panasonic EEEFC1V470P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.