Panasonic EEEFK0J151SR technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 5.3 |
| Length | 5.3 |
| Polarity | POLARIZED |
| Capacitance | 150 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 6.3 |
| Height | 5.8 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Panasonic EEEFK0J151SR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.